PIC12F529T48AT-I/ST | ||
---|---|---|
DigiKey Part Number | PIC12F529T48AT-I/ST-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PIC12F529T48AT-I/ST | |
Description | RF TX IC FSK 418/434MHZ 14TSSOP | |
Customer Reference | ||
Detailed Description | RF Transmitter FSK, OOK 418MHz, 434MHz, 868MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC12F529T48AT-I/ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 418MHz, 434MHz, 868MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 100kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 16.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 64kB Flash, 201b SRAM | |
Features | - | |
Voltage - Supply | 2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.73087 | ¥21,827.17 |