MX2N4856 | ||
---|---|---|
DigiKey Part Number | MX2N4856-ND | |
Manufacturer | ||
Manufacturer Product Number | MX2N4856 | |
Description | JFET N-CH 40V TO18 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 40 V 360 mW Through Hole TO-18 (TO-206AA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 175 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 4 V @ 0.5 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 18pF @ 10V | |
Resistance - RDS(On) | 25 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/385 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥344.62480 | ¥34,462.48 |