MTCH108T-I/SS | ||
---|---|---|
DigiKey Part Number | MTCH108T-I/SSTR-ND - Tape & Reel (TR) MTCH108T-I/SSCT-ND - Cut Tape (CT) MTCH108T-I/SSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MTCH108T-I/SS | |
Description | IC PROXIMITY DETECTOR 20SSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 20-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 8 | |
LED Driver Channels | Up to 8 | |
Interface | Open Drain | |
Resolution | - | |
Voltage - Supply | 2.05V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
25 | ¥9.27640 | ¥231.91 |
100 | ¥8.53770 | ¥853.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥8.53778 | ¥13,660.45 |