MSMLJ100A is available for purchase but is not normally stocked.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


MSMLJ100A | |
---|---|
DigiKey Part Number | 1086-8943-ND |
Manufacturer | |
Manufacturer Product Number | MSMLJ100A |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | MSMLJ100A Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | MSMLx5.0A - MSMLx170CAe3 |
Environmental Information | |
PCN Assembly/Origin | Manufacturing Change 23/Feb/2021 |
PCN Packaging | Mult Dev Bag Label Changes 30/Jun/2025 |
EDA Models | MSMLJ100A Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Available To Order
Check Lead Time
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥17.61393 | ¥7,045.57 |
Substitutes (6)
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MASMLJ100A | Microchip Technology | 0 | 1086-6384-ND | ¥55.48805 | Parametric Equivalent |
MASMLJ100AE3 | Microchip Technology | 0 | 1086-6385-ND | ¥55.48805 | Parametric Equivalent |
MSMLJ100AE3 | Microchip Technology | 0 | 1086-8944-ND | ¥17.61393 | Parametric Equivalent |
MXSMLJ100A | Microchip Technology | 0 | 1086-14939-ND | ¥0.00000 | Parametric Equivalent |
3.0SMCJ100A | Diotec Semiconductor | 0 | 4878-3.0SMCJ100A-ND | ¥2.48243 | Parametric Equivalent |
Additional Resources
Attribute | Description |
---|---|
Other Names | 1086-8943-MIL 1086-8943 |
Manufacturer Standard Package | 1 |