MPF200T-1FCG784I | |
---|---|
DigiKey Part Number | MPF200T-1FCG784I-ND |
Manufacturer | |
Manufacturer Product Number | MPF200T-1FCG784I |
Description | IC FPGA 364 I/O 784FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 364 13619200 192000 784-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF200T-1FCG784I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 192000 | |
Total RAM Bits | 13619200 | |
Number of I/O | 364 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-FCBGA (29x29) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,382.22000 | ¥3,382.22 |