MO9208 | ||
---|---|---|
DigiKey Part Number | 150-MO9208-ND | |
Manufacturer | ||
Manufacturer Product Number | MO9208 | |
Description | K-BAND DETECTOR | |
Customer Reference | ||
Detailed Description | RF Detector IC Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
RF Type | - | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |