
MIC94041YFL-TR | |
|---|---|
DigiKey Part Number | 576-3226-2-ND - Tape & Reel (TR) 576-3226-1-ND - Cut Tape (CT) 576-3226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94041YFL-TR |
Description | IC PWR SWITCH P-CHAN 1:1 4MLF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 4-MLF® (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94041YFL-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 28mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-MLF® (1.2x1.2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 25 | ¥6.32480 | ¥158.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.70630 | ¥28,531.50 |









