SS5-15-3.00-L-D-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14972TR-ND - Tape & Reel (TR) SAM14972CT-ND - Cut Tape (CT) SAM14972DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS5-15-3.00-L-D-K-TR | |
Description | CONN SOCKET 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SS5-15-3.00-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,225 | ¥17.72305 | ¥21,710.74 |
3,675 | ¥17.07267 | ¥62,742.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
25 | ¥26.82840 | ¥670.71 |
50 | ¥24.95860 | ¥1,247.93 |
100 | ¥23.73910 | ¥2,373.91 |
500 | ¥19.26772 | ¥9,633.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
25 | ¥26.82840 | ¥670.71 |
50 | ¥24.95880 | ¥1,247.94 |
100 | ¥23.73920 | ¥2,373.92 |
500 | ¥19.26780 | ¥9,633.90 |