Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC6315-26D2UY-TR | |
|---|---|
DigiKey Part Number | 576-2885-2-ND - Tape & Reel (TR) 576-2885-1-ND - Cut Tape (CT) 576-2885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-26D2UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-26D2UY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6315-26D1ARTZR7 | Analog Devices Inc. | 5,267 | 505-ADM6315-26D1ARTZR7CT-ND | ¥28.94000 | Similar |
| ADM6315-26D3ARTZR7 | Analog Devices Inc. | 3,594 | ADM6315-26D3ARTZR7CT-ND | ¥28.94000 | Similar |
| ADM6315-26D4ARTZR7 | Analog Devices Inc. | 3,000 | 505-ADM6315-26D4ARTZR7TR-ND | ¥15.41555 | Similar |
| MAX6315US26D2+T | Analog Devices Inc./Maxim Integrated | 2,571 | MAX6315US26D2+TCT-ND | ¥40.36000 | Similar |
| MAX6444US26L+T | Analog Devices Inc./Maxim Integrated | 2,555 | MAX6444US26L+TCT-ND | ¥49.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 25 | ¥3.72160 | ¥93.04 |
| 100 | ¥3.39070 | ¥339.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.39073 | ¥10,172.19 |












