Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LAN9696RED-V/3KW | |
|---|---|
DigiKey Part Number | 150-LAN9696RED-V/3KW-ND |
Manufacturer | |
Manufacturer Product Number | LAN9696RED-V/3KW |
Description | 66G INDUSTRIAL ETHERNET SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch SGMII Interface 356-FCCSP (17x17) |
Datasheet | Datasheet |
Category | Interface SGMII |
Manufacturer Microchip Technology | Voltage - Supply 0.9V |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TJ) |
Part Status Active | Package / Case 356-LFBGA, FCCSPBGA |
Protocol Ethernet | Supplier Device Package 356-FCCSP (17x17) |
Function Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN9694RED-V/3KW | Microchip Technology | 0 | 150-LAN9694RED-V/3KW-ND | ¥407.38000 | Parametric Equivalent |
| LAN9694TSN-V/3KW | Microchip Technology | 65 | 150-LAN9694TSN-V/3KW-ND | ¥370.25000 | Parametric Equivalent |
| LAN9696TSN-V/3KW | Microchip Technology | 0 | 150-LAN9696TSN-V/3KW-ND | ¥579.97000 | Parametric Equivalent |
| LAN9698RED-V/3KW | Microchip Technology | 44 | 150-LAN9698RED-V/3KW-ND | ¥868.60000 | Parametric Equivalent |
| LAN9698TSN-V/3KW | Microchip Technology | 6 | 150-LAN9698TSN-V/3KW-ND | ¥789.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥638.03000 | ¥638.03 |
| 25 | ¥531.68120 | ¥13,292.03 |
| 100 | ¥513.56680 | ¥51,356.68 |







