


MIC5524-3.3YMT-TZ | |
|---|---|
DigiKey Part Number | 576-4443-2-ND - Tape & Reel (TR) 576-4443-1-ND - Cut Tape (CT) 576-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5524-3.3YMT-TZ |
Description | IC REG LINEAR 3.3V 500MA 4-TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-TDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5524-3.3YMT-TZ Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-TDFN (1x1) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 25 | ¥2.27600 | ¥56.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.98481 | ¥19,848.10 |








