
XZVGSR154W | |
|---|---|
DigiKey Part Number | 1497-XZVGSR154WTR-ND - Tape & Reel (TR) 1497-XZVGSR154WCT-ND - Cut Tape (CT) 1497-XZVGSR154WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVGSR154W |
Description | 0.45X0.25MM GREEN SMD 01005 LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 0.46mm x 0.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 573nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.45mm L x 0.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.47300 | ¥24.73 |
| 100 | ¥1.76150 | ¥176.15 |
| 500 | ¥1.44064 | ¥720.32 |
| 1,000 | ¥1.33494 | ¥1,334.94 |
| 2,000 | ¥1.24489 | ¥2,489.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.16839 | ¥4,673.56 |
| 8,000 | ¥1.10346 | ¥8,827.68 |
| 12,000 | ¥1.07016 | ¥12,841.92 |
| 20,000 | ¥1.03255 | ¥20,651.00 |
| 28,000 | ¥1.01018 | ¥28,285.04 |
| 40,000 | ¥0.98836 | ¥39,534.40 |




