


LT3592EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3592EDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3592EDDB#TRMPBFCT-ND - Cut Tape (CT) LT3592EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3592EDDB#TRMPBF |
Description | IC LED DRV RGLTR 50/500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 50mA, 500mA 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3592EDDB#TRMPBF Models |
Category | Voltage - Output 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz ~ 2.2MHz |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x2) |
Voltage - Supply (Min) 3.6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.30000 | ¥47.30 |
| 10 | ¥36.16500 | ¥361.65 |
| 25 | ¥33.38120 | ¥834.53 |
| 100 | ¥30.32440 | ¥3,032.44 |
| 250 | ¥29.10212 | ¥7,275.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.98666 | ¥13,993.33 |
| 1,000 | ¥27.26337 | ¥27,263.37 |
| 1,500 | ¥26.90119 | ¥40,351.78 |
| 2,500 | ¥26.49965 | ¥66,249.12 |




