Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-TMLF® (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-TMLF® (1.6x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5318YMT-TR

DigiKey Part Number
576-2862-2-ND - Tape & Reel (TR)
576-2862-1-ND - Cut Tape (CT)
576-2862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5318YMT-TR
Description
IC REG LIN POS ADJ 300MA 6-TMLF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-TMLF® (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC5318YMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 55dB (1kHz ~ 20kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UFDFN Exposed Pad, 6-TMLF®
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
6-TMLF® (1.6x1.6)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.2V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,798
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
25¥1.32320¥33.08
100¥1.26530¥126.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.15780¥5,789.00
Manufacturers Standard Package