


MIC5203-3.3YM5-TR | |
|---|---|
DigiKey Part Number | 576-2728-2-ND - Tape & Reel (TR) 576-2728-1-ND - Cut Tape (CT) 576-2728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5203-3.3YM5-TR |
Description | IC REG LINEAR 3.3V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5203-3.3YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 80mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2980ABM33TR | STMicroelectronics | 4,390 | 497-1517-1-ND | ¥6.04000 | Similar |
| LD2980CM33TR | STMicroelectronics | 2,389 | 497-3479-1-ND | ¥5.38000 | Similar |
| LD2981ABM33TR | STMicroelectronics | 18,051 | 497-1521-1-ND | ¥6.04000 | Similar |
| LD2981CM33TR | STMicroelectronics | 2,741 | 497-7786-1-ND | ¥7.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 25 | ¥3.72160 | ¥93.04 |
| 100 | ¥3.39070 | ¥339.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.39073 | ¥10,172.19 |

