


LD2981CM33TR | |
|---|---|
DigiKey Part Number | 497-7786-2-ND - Tape & Reel (TR) 497-7786-1-ND - Cut Tape (CT) 497-7786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2981CM33TR |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2981CM33TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.375V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981-33DBVR | Texas Instruments | 23,424 | 296-17360-1-ND | ¥4.55000 | Direct |
| ADP3309ARTZ-3.3-R7 | Analog Devices Inc. | 609 | ADP3309ARTZ-3.3-R7CT-ND | ¥29.85000 | Similar |
| LP2981-33DBVT | Texas Instruments | 1,572 | 296-26124-1-ND | ¥9.26000 | Similar |
| LP2981A-33DBVTG4 | Texas Instruments | 3,449 | 296-41452-1-ND | ¥7.53000 | Similar |
| LP2981AIM5-3.3/NOPB | Texas Instruments | 10,974 | LP2981AIM5-3.3/NOPBCT-ND | ¥9.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.52400 | ¥55.24 |
| 25 | ¥4.97520 | ¥124.38 |
| 100 | ¥4.37400 | ¥437.40 |
| 250 | ¥4.08768 | ¥1,021.92 |
| 500 | ¥3.91518 | ¥1,957.59 |
| 1,000 | ¥3.78964 | ¥3,789.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24213 | ¥6,726.39 |
| 6,000 | ¥2.18389 | ¥13,103.34 |
| 9,000 | ¥2.15471 | ¥19,392.39 |
| 15,000 | ¥2.12239 | ¥31,835.85 |
| 21,000 | ¥2.10349 | ¥44,173.29 |
| 30,000 | ¥2.08533 | ¥62,559.90 |





