


MIC5200-5.0YM-TR | |
|---|---|
DigiKey Part Number | MIC5200-5.0YM-TR-ND - Tape & Reel (TR) MIC5200-5.0YM-CT-ND - Cut Tape (CT) MIC5200-5.0YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5200-5.0YM-TR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5200-5.0YM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121ACS8-5#PBF | Analog Devices Inc. | 680 | LT1121ACS8-5#PBF-ND | ¥67.32000 | Similar |
| LT1121AIS8-5#PBF | Analog Devices Inc. | 1,618 | LT1121AIS8-5#PBF-ND | ¥77.99000 | Similar |
| LT1121CS8-5#PBF | Analog Devices Inc. | 83 | LT1121CS8-5#PBF-ND | ¥56.81000 | Similar |
| LT1121CS8-5#TRPBF | Analog Devices Inc. | 3,678 | LT1121CS8-5#TRPBFCT-ND | ¥56.81000 | Similar |
| LT1121IS8-5#PBF | Analog Devices Inc. | 535 | LT1121IS8-5#PBF-ND | ¥67.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 25 | ¥9.51040 | ¥237.76 |
| 100 | ¥8.68350 | ¥868.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.68353 | ¥21,708.82 |

