


LT1121IS8-5#PBF | |
|---|---|
DigiKey Part Number | LT1121IS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121IS8-5#PBF |
Description | IC REG LINEAR 5V 150MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IS8-5#PBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121AIS8-5#PBF | Analog Devices Inc. | 1,618 | LT1121AIS8-5#PBF-ND | ¥77.99000 | Parametric Equivalent |
| MIC5201-5.0YM | Microchip Technology | 271 | 576-1253-ND | ¥10.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.32000 | ¥67.32 |
| 10 | ¥52.08400 | ¥520.84 |
| 25 | ¥48.28680 | ¥1,207.17 |
| 100 | ¥44.10640 | ¥4,410.64 |
| 300 | ¥41.77533 | ¥12,532.60 |
| 500 | ¥40.91366 | ¥20,456.83 |
| 1,000 | ¥39.92531 | ¥39,925.31 |

