


LT1121CS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1121CS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1121CS8-5#TRPBFCT-ND - Cut Tape (CT) LT1121CS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1121CS8-5#TRPBF |
Description | IC REG LINEAR 5V 150MA 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121CS8-5#TRPBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.81000 | ¥56.81 |
| 10 | ¥43.73200 | ¥437.32 |
| 25 | ¥40.46000 | ¥1,011.50 |
| 100 | ¥36.86270 | ¥3,686.27 |
| 250 | ¥35.68172 | ¥8,920.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.36261 | ¥80,906.52 |





