MIC4830YMM | ||
---|---|---|
DigiKey Part Number | 576-2976-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MIC4830YMM | |
Description | IC EL LAMP DRIVER 1KHZ 8MSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC4830YMM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | EL Lamp Driver | |
Frequency | 60Hz ~ 1kHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 45 µA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
25 | ¥11.24680 | ¥281.17 |
100 | ¥10.34380 | ¥1,034.38 |