Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2876-AYMT-TR

DigiKey Part Number
MIC2876-AYMT-TR-ND - Tape & Reel (TR)
MIC2876-AYMT-CT-ND - Cut Tape (CT)
MIC2876-AYMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2876-AYMT-TR
Description
IC REG BOOST ADJ 3.8A 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC2876-AYMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TDFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,766
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
25¥4.30040¥107.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.88691¥19,434.55
Manufacturers Standard Package