
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC2287C-24YML-TR | |
---|---|
DigiKey Part Number | 150-MIC2287C-24YML-TR-ND - Tape & Reel (TR) 150-MIC2287C-24YML-TRCT-ND - Cut Tape (CT) 150-MIC2287C-24YML-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2287C-24YML-TR |
Description | IC LED DRVR RGLTR PWM 750MA 8MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2287C-24YML-TR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
In-Stock: 2,521
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.02000 | ¥8.02 |
25 | ¥6.61600 | ¥165.40 |
100 | ¥6.03690 | ¥603.69 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.03695 | ¥30,184.75 |
You May Also Be Interested InSee All
5 Items