MIC2230-GSYML-TR | ||
---|---|---|
DigiKey Part Number | 576-3276-2-ND - Tape & Reel (TR) 576-3276-1-ND - Cut Tape (CT) 576-3276-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC2230-GSYML-TR | |
Description | IC REG BUCK 1.8V/3.3V 0.8A 12MLF | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V, 3.3V 2 Output 800mA 12-VFDFN Exposed Pad, 12-MLF® | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC2230-GSYML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MLF™ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.90150 | ¥39,507.50 |