16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2128YML-TR

DigiKey Part Number
MIC2128YML-TR-ND - Tape & Reel (TR)
MIC2128YML-CT-ND - Cut Tape (CT)
MIC2128YML-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2128YML-TR
Description
75V, SYNCHRONOUS BUCK CONTROLLER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC2128YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Frequency - Switching
200kHz ~ 750kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
In-Stock: 8,649
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
25¥10.66800¥266.70
100¥10.33720¥1,033.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥10.33724¥51,686.20
Manufacturers Standard Package