MIC2039FYM6-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 816
Unit Price: ¥6.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,862
Unit Price: ¥5.83000
Datasheet

MIC2039FYM6-T5

DigiKey Part Number
576-4148-2-ND - Tape & Reel (TR)
576-4148-1-ND - Cut Tape (CT)
576-4148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2039FYM6-T5
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2039FYM6-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
75mOhm
Input Type
Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number