MIC2039FYM6-T5 | ||
---|---|---|
DigiKey Part Number | 576-4148-2-ND - Tape & Reel (TR) 576-4148-1-ND - Cut Tape (CT) 576-4148-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC2039FYM6-T5 | |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC2039FYM6-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 75mOhm | |
Input Type | Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |