MEC1723N-B0-I/LJ | |
---|---|
DigiKey Part Number | 150-MEC1723N-B0-I/LJ-ND |
Manufacturer | |
Manufacturer Product Number | MEC1723N-B0-I/LJ |
Description | EMBEDDED CONTROLLER 416KB SRAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | OTP (512kB) | |
Controller Series | MEC172x | |
RAM Size | 416K x 8 | |
Interface | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI, UART | |
Number of I/O | 155 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-WFBGA | |
Supplier Device Package | 176-WFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.80000 | ¥62.80 |
25 | ¥52.37560 | ¥1,309.39 |
100 | ¥50.69270 | ¥5,069.27 |