MCP6G04-E/SL | |
---|---|
DigiKey Part Number | MCP6G04-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6G04-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Driver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6G04-E/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
25 | ¥8.70200 | ¥217.55 |
100 | ¥7.88100 | ¥788.10 |