
MCP6404T-E/SL | |
|---|---|
DigiKey Part Number | MCP6404T-E/SLTR-ND - Tape & Reel (TR) MCP6404T-E/SLCT-ND - Cut Tape (CT) MCP6404T-E/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6404T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6404T-E/SL Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 45µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20084DR2G | onsemi | 2,474 | 488-NCS20084DR2GCT-ND | ¥8.60000 | Direct |
| NCV20084DR2G | onsemi | 2,482 | 488-NCV20084DR2GCT-ND | ¥9.34000 | Direct |
| AD8544WARZ-R7 | Analog Devices Inc. | 715 | AD8544WARZ-R7CT-ND | ¥25.80000 | Similar |
| ISL28413FBZ | Renesas Electronics Corporation | 1,975 | ISL28413FBZ-ND | ¥20.84000 | Similar |
| LMV324IDR | Texas Instruments | 23,425 | 296-9569-1-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 25 | ¥5.31240 | ¥132.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,600 | ¥4.71379 | ¥12,255.85 |

