Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20084DR2G

DigiKey Part Number
488-NCS20084DR2GTR-ND - Tape & Reel (TR)
488-NCS20084DR2GCT-ND - Cut Tape (CT)
488-NCS20084DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20084DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS20084DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
48µA (x4 Channels)
Mfr
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.2 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,474
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.19400¥61.94
25¥5.59040¥139.76
100¥4.92560¥492.56
250¥4.60872¥1,152.18
500¥4.41784¥2,208.92
1,000¥4.29825¥4,298.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.97549¥9,938.73
5,000¥3.87843¥19,392.15
Manufacturers Standard Package