
MCP6242-E/SN | |
|---|---|
DigiKey Part Number | MCP6242-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6242-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6242-E/SN Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 50µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 550 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20082DR2G | onsemi | 13,389 | NCS20082DR2GOSCT-ND | ¥5.54000 | Direct |
| NCV20082DR2G | onsemi | 1,700 | 488-NCV20082DR2GCT-ND | ¥7.36000 | Direct |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥6.20000 | Similar |
| LMV342MA/NOPB | Texas Instruments | 3,850 | LMV342MA/NOPB-ND | ¥14.22000 | Similar |
| LMV358IYDT | STMicroelectronics | 3,817 | 497-10524-1-ND | ¥7.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 25 | ¥3.22520 | ¥80.63 |
| 100 | ¥2.89450 | ¥289.45 |



