MCP4161-104E/MS | ||
---|---|---|
DigiKey Part Number | MCP4161-104E/MS-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP4161-104E/MS | |
Description | IC DGTL POT 100KOHM 257TAP 8MSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 257 Taps SPI Interface 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP4161-104E/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 257 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
25 | ¥8.70200 | ¥217.55 |
100 | ¥7.96310 | ¥796.31 |