MCP4022T-502E/CH | ||
---|---|---|
DigiKey Part Number | MCP4022T-502E/CHTR-ND - Tape & Reel (TR) MCP4022T-502E/CHCT-ND - Cut Tape (CT) MCP4022T-502E/CHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP4022T-502E/CH | |
Description | IC DGTL POT 5KOHM 64TAP SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP4022T-502E/CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 5k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
25 | ¥7.14200 | ¥178.55 |
100 | ¥6.56750 | ¥656.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.56751 | ¥19,702.53 |