MCP3903T-I/SS | ||
---|---|---|
DigiKey Part Number | MCP3903T-I/SS-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCP3903T-I/SS | |
Description | IC AFE 6 CHAN 24BIT 28SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6 Channel AFE 24 Bit 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP3903T-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 6 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥35.21810 | ¥73,958.01 |