12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3201T-CI/SN

DigiKey Part Number
MCP3201T-CI/SNTR-ND - Tape & Reel (TR)
MCP3201T-CI/SNCT-ND - Cut Tape (CT)
MCP3201T-CI/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3201T-CI/SN
Description
IC ADC 12BIT 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3201T-CI/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Microchip Technology
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Pseudo-Differential
Supplier Device Package
8-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,251
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.57000¥12.57
25¥10.50280¥262.57
100¥10.50210¥1,050.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥9.51055¥31,384.82
Manufacturers Standard Package