MCP3004T-E/SL | ||
---|---|---|
DigiKey Part Number | 150-MCP3004T-E/SLTR-ND - Tape & Reel (TR) 150-MCP3004T-E/SLCT-ND - Cut Tape (CT) 150-MCP3004T-E/SLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP3004T-E/SL | |
Description | AUTOMOTIVE GRADE 1, 10-BIT SAR A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 2, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | 4-Wire Serial, SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
25 | ¥18.88160 | ¥472.04 |
100 | ¥17.15750 | ¥1,715.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,600 | ¥17.15763 | ¥44,609.84 |