I/O Expander 16 SPI 10 MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S18T-E/MJ

DigiKey Part Number
MCP23S18T-E/MJTR-ND - Tape & Reel (TR)
MCP23S18T-E/MJCT-ND - Cut Tape (CT)
MCP23S18T-E/MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S18T-E/MJ
Description
IC XPNDR 10MHZ SPI 24QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP23S18T-E/MJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
25mA
Manufacturer
Microchip Technology
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
16
Package / Case
24-VFQFN Exposed Pad
Interface
SPI
Supplier Device Package
24-QFN (4x4)
Interrupt Output
Yes
Base Product Number
Output Type
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,456
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
25¥14.88600¥372.15
100¥14.42450¥1,442.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥13.48015¥44,484.50
Manufacturers Standard Package