I/O Expander 16 SPI 10 MHz 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S18-E/SP

DigiKey Part Number
MCP23S18-E/SP-ND
Manufacturer
Manufacturer Product Number
MCP23S18-E/SP
Description
IC XPNDR 10MHZ SPI 28SDIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP23S18-E/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output Source/Sink
25mA
Manufacturer
Microchip Technology
Clock Frequency
10 MHz
Packaging
Tube
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Number of I/O
16
Package / Case
28-DIP (0.300", 7.62mm)
Interface
SPI
Supplier Device Package
28-SPDIP
Interrupt Output
Yes
Base Product Number
Output Type
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
25¥15.54760¥388.69
100¥14.05900¥1,405.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.