4611X-101-472LF | ||
---|---|---|
DigiKey Part Number | 4611X-101-472LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4611X-101-472LF | |
Description | RES ARRAY 10 RES 4.7K OHM 11SIP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm ±2% 200mW Power Per Element Bussed 10 Resistor Network/Array ±100ppm/°C 11-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4611X-101-472LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 11 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP | |
Supplier Device Package | 11-SIP | |
Size / Dimension | 1.098" L x 0.098" W (27.89mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥3.46300 | ¥34.63 |
500 | ¥1.32484 | ¥662.42 |
1,000 | ¥1.03046 | ¥1,030.46 |
5,000 | ¥0.97895 | ¥4,894.75 |
10,000 | ¥0.93846 | ¥9,384.60 |