
MCP23S09T-E/MG | |
|---|---|
DigiKey Part Number | MCP23S09T-E/MGTR-ND - Tape & Reel (TR) MCP23S09T-E/MGCT-ND - Cut Tape (CT) MCP23S09T-E/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23S09T-E/MG |
Description | IC XPNDR 10MHZ SPI 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 SPI 10 MHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S09T-E/MG Models |
Category | Current - Output Source/Sink 25mA |
Manufacturer Microchip Technology | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-VFQFN Exposed Pad |
Interface SPI | Supplier Device Package 16-QFN (3x3) |
Interrupt Output Yes | Base Product Number |
Output Type Open Drain |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 25 | ¥11.82600 | ¥295.65 |
| 100 | ¥11.51430 | ¥1,151.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥10.66835 | ¥35,205.56 |






