I/O Expander 16 I2C 3.4 MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23018T-E/MJ

DigiKey Part Number
MCP23018T-E/MJTR-ND - Tape & Reel (TR)
MCP23018T-E/MJCT-ND - Cut Tape (CT)
MCP23018T-E/MJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23018T-E/MJ
Description
IC XPNDR 3.4MHZ I2C 24QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 3.4 MHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP23018T-E/MJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
3.4 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
24-QFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,980
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
25¥13.97640¥349.41
100¥13.41230¥1,341.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥12.73587¥42,028.37
Manufacturers Standard Package