MCP2221AT-I/STVAO | ||
---|---|---|
DigiKey Part Number | MCP2221AT-I/STVAO-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MCP2221AT-I/STVAO | |
Description | IC USB TO I2C/UART BRDGE 14TSSOP | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP2221AT-I/STVAO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C/UART | |
Interface | I2C, UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |