
MCP2200-I/SO | |
|---|---|
DigiKey Part Number | MCP2200-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2200-I/SO |
Description | IC USB TO UART 20SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 20-SOIC |
EDA/CAD Models | MCP2200-I/SO Models |
Category | Standards USB 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Current - Supply 13mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol USB | Supplier Device Package 20-SOIC |
Function Bridge, USB to UART | Base Product Number |
Interface UART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.58000 | ¥21.58 |
| 25 | ¥18.02840 | ¥450.71 |
| 100 | ¥16.29190 | ¥1,629.19 |












