MCP2036-I/SL | ||
---|---|---|
DigiKey Part Number | MCP2036-I/SL-ND | |
Manufacturer | ||
Manufacturer Product Number | MCP2036-I/SL | |
Description | IC SENSOR INTERFACE 14SOIC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Interface 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP2036-I/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Applications | Analog I/O | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
25 | ¥4.67920 | ¥116.98 |
100 | ¥4.35100 | ¥435.10 |