
MCP2021T-330E/SN | |
|---|---|
DigiKey Part Number | 150-MCP2021T-330E/SNTR-ND - Tape & Reel (TR) 150-MCP2021T-330E/SNCT-ND - Cut Tape (CT) 150-MCP2021T-330E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2021T-330E/SN |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2021T-330E/SN Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP2021PT-330E/SN | Microchip Technology | 0 | MCP2021PT-330E/SN-ND | ¥13.37218 | Parametric Equivalent |
| MCP2021PT-500E/SN | Microchip Technology | 0 | MCP2021PT-500E/SN-ND | ¥13.37218 | Parametric Equivalent |
| MCP2021T-330E/SN | Microchip Technology | 28 | 150-MCP2021T-330E/SNCT-ND | ¥15.80000 | Parametric Equivalent |
| MCP2025T-330E/SN | Microchip Technology | 3,300 | MCP2025T-330E/SN-ND | ¥10.91609 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥12.07385 | ¥39,843.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 25 | ¥13.14880 | ¥328.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 25 | ¥13.14880 | ¥328.72 |
| 100 | ¥12.07380 | ¥1,207.38 |


