Similar
Similar



MCP1812AT-033/TT | |
|---|---|
DigiKey Part Number | MCP1812AT-033/TTTR-ND - Tape & Reel (TR) MCP1812AT-033/TTCT-ND - Cut Tape (CT) MCP1812AT-033/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1812AT-033/TT |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1812AT-033/TT Models |
Category | Current - Quiescent (Iq) 0.5 µA |
Mfr | Current - Supply (Max) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.6V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5504-3.3YM5-TR | Microchip Technology | 16,669 | 576-4764-1-ND | ¥1.32000 | Similar |
| AP130-33RG-7 | Diodes Incorporated | 21,670 | AP130-33RGDICT-ND | ¥3.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 25 | ¥3.47320 | ¥86.83 |
| 100 | ¥3.41630 | ¥341.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.14260 | ¥9,427.80 |






