


STM32L010K4T6 | |
|---|---|
DigiKey Part Number | 497-STM32L010K4T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L010K4T6 |
Description | IC MCU 32BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L010K4T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 26 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.07200 | ¥90.72 |
| 25 | ¥8.22680 | ¥205.67 |
| 100 | ¥7.29830 | ¥729.83 |
| 250 | ¥6.85648 | ¥1,714.12 |
| 500 | ¥6.58986 | ¥3,294.93 |
| 1,500 | ¥6.26044 | ¥9,390.66 |
| 3,000 | ¥6.09929 | ¥18,297.87 |
| 6,000 | ¥5.96662 | ¥35,799.72 |





















