MCP1726-3302E/MF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3,296
Unit Price: ¥7.53000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1726-3302E/MF

DigiKey Part Number
MCP1726-3302E/MF-ND
Manufacturer
Manufacturer Product Number
MCP1726-3302E/MF
Description
IC REG LINEAR 3.3V 1A 8-DFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1726-3302E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tube
PSRR
54dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-DFN (3x3)
Voltage Dropout (Max)
0.5V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1726T-3302E/MFMicrochip Technology3,296MCP1726T-3302E/MFCT-ND¥7.53000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
25¥6.36800¥159.20
100¥5.87170¥587.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.