MCP1631T-E/ML | |
---|---|
DigiKey Part Number | MCP1631T-E/MLTR-ND - Tape & Reel (TR) MCP1631T-E/MLCT-ND - Cut Tape (CT) MCP1631T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1631T-E/ML |
Description | IC REG CTRLR SEPIC 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1631T-E/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Sepic | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
25 | ¥13.62840 | ¥340.71 |
100 | ¥12.39690 | ¥1,239.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥12.39696 | ¥40,909.97 |