MCP1630 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1630DM-LED2

DigiKey Part Number
MCP1630DM-LED2-ND
Manufacturer
Manufacturer Product Number
MCP1630DM-LED2
Description
EVAL BOARD FOR MCP1630
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP1630 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
Microchip Technology
Features
Dimmable
Packaging
Box
Voltage - Input
9V ~ 16V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
700mA or 350mA
Utilized IC / Part
MCP1630
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥633.38000¥633.38
Manufacturers Standard Package